
MIO-2270QV-S5A1E | |
|---|---|
DigiKey Part Number | MIO-2270QV-S5A1E-ND |
Manufacturer | |
Manufacturer Product Number | MIO-2270QV-S5A1E |
Description | SBC 1.5GHZ 4 CORE 8GB/0GB RAM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.5GHz 4 Core 8GB/0GB RAM AMD G-Series GX-415GA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | AMD G-Series GX-415GA | |
Speed | 1.5GHz | |
Number of Cores | 4 | |
Power (Watts) | 15W | |
Cooling Type | - | |
Size / Dimension | 3.900" x 2.800" (99.60mm x 71.12mm) | |
Form Factor | Pico-ITX | |
Expansion Site/Bus | mPCIe | |
RAM Capacity/Installed | 8GB/0GB | |
Storage Interface | SATA, mSATA | |
Video Outputs | DP, HDMI, LVDS, VGA | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (2), USB 3.0 (2) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,96000 € | 351,96 € |
| Unit Price without VAT: | 351,96000 € |
|---|---|
| Unit Price with VAT: | 418,83240 € |

