
MIC-730AI-10A2 | |
|---|---|
DigiKey Part Number | 2084-MIC-730AI-10A2-ND |
Manufacturer | |
Manufacturer Product Number | MIC-730AI-10A2 |
Description | NVIDIA JETSON AGX XAVIER_32G AI |
Customer Reference | |
Detailed Description | Box PC NVIDIA Carmel ARM® Cortex™-V8.2, 8 Core eMMC, 32GB LPDDR4 (32GB Installed) |
Category | Memory LPDDR4 (32GB Installed) |
Manufacturer Advantech Corporation | Display Type No Display |
Series | Expansion Type mini PCIe, PCIe |
Packaging Bulk | Voltage - Supply 9 ~ 36VDC |
Part Status Discontinued at DigiKey | Mounting Type Wall Mount |
Type Box PC | Operating Temperature -10°C ~ 60°C |
Core Processor NVIDIA Carmel ARM® Cortex™-V8.2, 8 Core | Operating System Linux |
Storage eMMC, 32GB | Approval Agency BSMI, CCC, CE, FCC |

