
MIC-710AIX-00A1 | |
|---|---|
DigiKey Part Number | 2084-MIC-710AIX-00A1-ND |
Manufacturer | |
Manufacturer Product Number | MIC-710AIX-00A1 |
Description | NVIDIA JETSON XAVIER NX AI INFER |
Customer Reference | |
Detailed Description | Box PC NVIDIA Carmel ARM® Cortex™-V8.2 1.9GHz, 6 Core eMMC, 16GB LPDDR4 (8GB Installed) |
Datasheet | Datasheet |
Category | Display Type No Display |
Manufacturer Advantech Corporation | Expansion Type mini PCIe |
Packaging Bulk | Features Micro SD Card Slot |
Part Status Last Time Buy | Voltage - Supply 19 ~ 24VDC |
Type Box PC | Mounting Type DIN Rail |
Core Processor NVIDIA Carmel ARM® Cortex™-V8.2 1.9GHz, 6 Core | Operating Temperature -10°C ~ 60°C |
Storage eMMC, 16GB | Operating System Linux |
Memory LPDDR4 (8GB Installed) | Approval Agency BSMI, CCC, CE, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.470,10000 € | 1.470,10 € |
| Unit Price without VAT: | 1.470,10000 € |
|---|---|
| Unit Price with VAT: | 1.749,41900 € |

