
MIC-710AIT-00A2 | |
|---|---|
DigiKey Part Number | 2084-MIC-710AIT-00A2-ND |
Manufacturer | |
Manufacturer Product Number | MIC-710AIT-00A2 |
Description | MIC-710AIT-00A2 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Box PC ARM® Cortex™-A57, 4 Core eMMC, 16GB LPDDR4 (4GB Installed) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box PC | |
Core Processor | ARM® Cortex™-A57, 4 Core | |
Storage | eMMC, 16GB | |
Memory | LPDDR4 (4GB Installed) | |
Display Type | No Display | |
Expansion Type | mini PCIe | |
Features | - | |
Voltage - Supply | 19 ~ 24VDC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | - | |
Operating System | Without Operating System | |
Approval Agency | BSMI, CCC, CE, FCC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 801,01000 € | 801,01 € |
| Unit Price without VAT: | 801,01000 € |
|---|---|
| Unit Price with VAT: | 953,20190 € |

