
LEO-L50-G0 | |
---|---|
DigiKey Part Number | 2084-LEO-L50-G0-ND |
Manufacturer | |
Manufacturer Product Number | LEO-L50-G0 |
Description | LEO-L50 OUTDOOR ASSET MANAGEMENT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Tracker BeiDou Galileo GLONASS GPS MQTT QZSS Handheld, 1 Button |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Tracker | |
Frequency | - | |
Applications | Remote Asset Management | |
Interface | Handheld, 1 Button | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | LED Indicator | |
Voltage - Supply | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 443,48000 € | 443,48 € |
Unit Price without VAT: | 443,48000 € |
---|---|
Unit Price with VAT: | 527,74120 € |