
IMC-782-SST | |
|---|---|
DigiKey Part Number | IMC-782-SST-ND |
Manufacturer | |
Manufacturer Product Number | IMC-782-SST |
Description | IMCV GIGA FIBERLINX-III TX/SSLX- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Managed 2 Copper Ports 10/100/1000 SFP/XFP Ports Gigabit (Singlemode) |
Datasheet | Datasheet |
Category | Fiber Type Gigabit (Singlemode) |
Manufacturer Advantech Corporation | Features SNMP Manageable |
Series | Distance 15km |
Packaging Bulk | MTU Jumbo |
Part Status Active | Voltage - Input 5VDC |
Type Managed | Connector Type RJ45, SC |
Configuration Modular - Card | Mounting Type Rack Mount |
Copper Ports 2 | Operating Temperature 0°C ~ 50°C |
Copper Type 10/100/1000 | Base Product Number |
Fiber Ports 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 918,27000 € | 918,27 € |
| Unit Price without VAT: | 918,27000 € |
|---|---|
| Unit Price with VAT: | 1.092,74130 € |

