
IMC-750-SSLR | |
|---|---|
DigiKey Part Number | IMC-750-SSLR-ND |
Manufacturer | |
Manufacturer Product Number | IMC-750-SSLR |
Description | IMCV-MEDIALINX, TX/SSFX-SM1550/L |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Managed 1 Copper Ports 10/100 SFP/XFP Ports 100BASE-FX (Singlemode) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Managed | |
Configuration | Modular - Card | |
Copper Ports | 1 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | 100BASE-FX (Singlemode) | |
SFP/XFP Ports | - | |
Features | LFPT, SNMP Manageable | |
Distance | 60km | |
MTU | 1916 | |
Voltage - Input | - | |
Connector Type | RJ45, SC | |
Mounting Type | Rack Mount | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 641,63000 € | 641,63 € |
| Unit Price without VAT: | 641,63000 € |
|---|---|
| Unit Price with VAT: | 763,53970 € |

