
IMC-450-MMST-US | |
|---|---|
DigiKey Part Number | IMC-450-MMST-US-ND |
Manufacturer | |
Manufacturer Product Number | IMC-450-MMST-US |
Description | MCBASIC, TX/FX-MM1300-ST |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100 SFP/XFP Ports 100BASE-FX (Multimode) |
Datasheet | Datasheet |
Category | Fiber Ports 1 |
Manufacturer Advantech Corporation | Fiber Type 100BASE-FX (Multimode) |
Series | Distance 5km |
Packaging Bulk | Voltage - Input 100 ~ 240VAC |
Part Status Obsolete | Connector Type RJ45, ST |
Configuration Fixed | Mounting Type Chassis Mount |
Copper Ports 1 | Operating Temperature 0°C ~ 50°C |
Copper Type 10/100 | Base Product Number |

