
IMC-370I-2SFP | |
|---|---|
DigiKey Part Number | IMC-370I-2SFP-ND |
Manufacturer | |
Manufacturer Product Number | IMC-370I-2SFP |
Description | IE-MODECONVERTER MODULE, SFP/SFP |
Customer Reference | |
Detailed Description | Copper Ports 2 (SFP) SFP/XFP Ports SFP |
Datasheet | Datasheet |
Category | SFP/XFP Ports 2 (SFP) |
Manufacturer Advantech Corporation | Distance Varies |
Packaging Bulk | Voltage - Input 7 ~ 50VDC |
Part Status Obsolete | Connector Type SFP |
Configuration Fixed + SFP | Mounting Type Chassis Mount |
Fiber Ports Up to 2 | Operating Temperature -25°C ~ 85°C |
Fiber Type SFP | Base Product Number |

