
IMC-370-SFP-PS | |
---|---|
DigiKey Part Number | 2084-IMC-370-SFP-PS-ND |
Manufacturer | |
Manufacturer Product Number | IMC-370-SFP-PS |
Description | NETWORKING HARDWARE |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Configuration | Fixed + SFP | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | Up to 1 | |
Fiber Type | SFP | |
SFP/XFP Ports | 1 (SFP) | |
Features | - | |
Distance | Varies | |
MTU | Jumbo | |
Voltage - Input | 5VDC | |
Connector Type | RJ45, SFP | |
Mounting Type | Chassis Mount | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C |