


IMC-350I-MMST | |
---|---|
DigiKey Part Number | IMC-350I-MMST-ND |
Manufacturer | |
Manufacturer Product Number | IMC-350I-MMST |
Description | IE-MINIMC MODULE, TP-TX/FX-MM130 |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | 100BASE-FX (Multimode) | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 5km | |
MTU | 1916 | |
Voltage - Input | 7 ~ 50VDC | |
Connector Type | RJ45, ST | |
Mounting Type | Chassis Mount | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C |