IMC-350-SL-PS-A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 1
Unit Price: 21,02000 €
Datasheet
IMC-350-SL-PS-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IMC-350-SL-PS-A
IMC-350-SL-PS-A
IMC-350-SL-PS-A

IMC-350-SL-PS-A

DigiKey Part Number
2084-IMC-350-SL-PS-A-ND
Manufacturer
Manufacturer Product Number
IMC-350-SL-PS-A
Description
MMC SGL MODE 1310NM 80KM SC ADAP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Configuration
Fixed
Copper Ports
1
Copper Type
10/100
Fiber Ports
1
Fiber Type
100BASE-FX (Singlemode)
SFP/XFP Ports
-
Features
LFPT
Distance
80km
MTU
1916
Voltage - Input
100 ~ 240VAC
Connector Type
SC
Mounting Type
DIN Rail
Ingress Protection
-
Operating Temperature
0°C ~ 50°C
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes