
ICR-4434 | |
|---|---|
DigiKey Part Number | 2084-ICR-4434-ND |
Manufacturer | |
Manufacturer Product Number | ICR-4434 |
Description | ICR-4434 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4G/3G EDGE, HSPA+, LTE Router Ethernet, RJ-45, RS-232, RS-485 |
Datasheet | Datasheet |
Category | Modulation or Protocol EDGE, HSPA+, LTE |
Manufacturer Advantech Corporation | Applications General Purpose |
Series | Interface Ethernet, RJ-45, RS-232, RS-485 |
Packaging Bulk | Data Rate (Max) 600Mbps |
Part Status Active | Features IP30 |
Function Router |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.128,29000 € | 1.128,29 € |
| Unit Price without VAT: | 1.128,29000 € |
|---|---|
| Unit Price with VAT: | 1.342,66510 € |

