
ICR-4401WS | |
|---|---|
DigiKey Part Number | 2084-ICR-4401WS-ND |
Manufacturer | |
Manufacturer Product Number | ICR-4401WS |
Description | INDUSTRIAL ROUTER, 5X ETH, WIFI, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Router Ethernet, RJ-45, RS-232, RS-485 |
Category | Frequency 2.4GHz, 5GHz |
Manufacturer Advantech Corporation | Applications General Purpose |
Packaging Bulk | Interface Ethernet, RJ-45, RS-232, RS-485 |
Part Status Active | Data Rate (Max) 1.3Gbps |
Function Router | Features IP30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.156,12000 € | 1.156,12 € |
| Unit Price without VAT: | 1.156,12000 € |
|---|---|
| Unit Price with VAT: | 1.375,78280 € |

