
ICR-4401 | |
|---|---|
DigiKey Part Number | 2084-ICR-4401-ND |
Manufacturer | |
Manufacturer Product Number | ICR-4401 |
Description | ICR-4401 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EDGE Gateway/Router Ethernet, RS-232, RS-485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway/Router | |
Modulation or Protocol | EDGE | |
Frequency | 2.4GHz, 5GHz | |
Applications | General Purpose | |
Interface | Ethernet, RS-232, RS-485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 923,13000 € | 923,13 € |
| Unit Price without VAT: | 923,13000 € |
|---|---|
| Unit Price with VAT: | 1.098,52470 € |

