


ICR-4271 | |
|---|---|
DigiKey Part Number | 2084-ICR-4271-ND |
Manufacturer | |
Manufacturer Product Number | ICR-4271 |
Description | CELLULAR ROUTER, 5G, 2X ETH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5G/4G/3G/2G 802.11 a/b/g/n/ac/ax, BeiDou, Galileo, GNSS, GPS, LTE Gateway/Router AT&T, T-Mobile, Verizon Ethernet, RJ-45, RS-232, RS-485, USB |
Datasheet | Datasheet |
Category | Modulation or Protocol 802.11 a/b/g/n/ac/ax, BeiDou, Galileo, GNSS, GPS, LTE |
Manufacturer Advantech Corporation | Applications General Purpose |
Series | Interface Ethernet, RJ-45, RS-232, RS-485, USB |
Packaging Box | Data Rate (Max) 3.4Gbps |
Part Status Active | Features IoT Gateway |
Function Gateway/Router |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 934,73000 € | 934,73 € |
| Unit Price without VAT: | 934,73000 € |
|---|---|
| Unit Price with VAT: | 1.112,32870 € |

