
ICR-3232 | |
|---|---|
DigiKey Part Number | 2084-ICR-3232-ND |
Manufacturer | |
Manufacturer Product Number | ICR-3232 |
Description | ANZ CAT4,2XETH,1XRS232,1XRS485,N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4G/3G/2G EDGE, GPRS, HSPA+, LTE, UMTS Gateway LATAM Ethernet, RJ-45, RS-232, RS-485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | EDGE, GPRS, HSPA+, LTE, UMTS | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, RS-232, RS-485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Features | IP30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,52000 € | 467,52 € |
| Unit Price without VAT: | 467,52000 € |
|---|---|
| Unit Price with VAT: | 556,34880 € |

