EDGE, GPRS, HSPA+, LTE, UMTS Gateway/Router Ethernet, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICR-2734

DigiKey Part Number
2084-ICR-2734-ND
Manufacturer
Manufacturer Product Number
ICR-2734
Description
ICR-2734
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4G EDGE, GPRS, HSPA+, LTE, UMTS Gateway/Router EMEA Ethernet, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Function
Gateway/Router
Modulation or Protocol
EDGE, GPRS, HSPA+, LTE, UMTS
Frequency
700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz
Applications
LTE
Interface
Ethernet, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
150Mbps
Features
IP30
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
1435,27000 €435,27 €
Manufacturers Standard Package
Unit Price without VAT:435,27000 €
Unit Price with VAT:517,97130 €