
ICAM-500-D10W | |
|---|---|
DigiKey Part Number | 2084-ICAM-500-D10W-ND |
Manufacturer | |
Manufacturer Product Number | ICAM-500-D10W |
Description | ICAM-500 DEV.KIT 1.6MP, 60FPS, 1 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | ICAM-500 - Image Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Image Sensor | |
Sensing Range | 1.6 Megapixel | |
Interface | USB | |
Sensitivity | 60fps | |
Voltage - Supply | 24V | |
Embedded | Yes | |
Contents | Board(s) | |
Utilized IC / Part | ICAM-500 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.244,32000 € | 1.244,32 € |
| Unit Price without VAT: | 1.244,32000 € |
|---|---|
| Unit Price with VAT: | 1.480,74080 € |




