
HPC-8212SE-R6A1E | |
|---|---|
DigiKey Part Number | HPC-8212SE-R6A1E-ND |
Manufacturer | |
Manufacturer Product Number | HPC-8212SE-R6A1E |
Description | 2U STORAGE CHASSIS FOR ATX/EATX |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Computer Chassis 2U Storage Chassis for ATX/EATX Serverboard with 12 Hot-Swap Drive Bays With 620mm Chassis Depth |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Computer Chassis | |
Specifications | 2U Storage Chassis for ATX/EATX Serverboard with 12 Hot-Swap Drive Bays With 620mm Chassis Depth | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.552,52000 € | 1.552,52 € |
| Unit Price without VAT: | 1.552,52000 € |
|---|---|
| Unit Price with VAT: | 1.847,49880 € |

