
HIT-W183AP-AMW2E | |
|---|---|
DigiKey Part Number | HIT-W183AP-AMW2E-ND |
Manufacturer | |
Manufacturer Product Number | HIT-W183AP-AMW2E |
Description | SBC 2.5GHZ 1 CORE 4GB/4GB RAM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.5GHz 1 Core 4GB/4GB RAM Intel Apollo Lake N4200 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Apollo Lake N4200 | |
Speed | 2.5GHz | |
Number of Cores | 1 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 18.360" x 12.260" (466.40mm x 311.50mm) | |
Form Factor | - | |
Expansion Site/Bus | mPCIe | |
RAM Capacity/Installed | 4GB/4GB | |
Storage Interface | M.2 2242 SSD | |
Video Outputs | - | |
Ethernet | RJ45 (10/100/1000) (2) | |
USB | USB 2.0 (2), USB 3.0 (1) | |
Digital I/O Lines | 4 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | 0°C ~ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.976,25000 € | 1.976,25 € |
| Unit Price without VAT: | 1.976,25000 € |
|---|---|
| Unit Price with VAT: | 2.351,73750 € |

