15.60" (396.24mm) Capacitive DVI-D, VGA Monitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15.60" (396.24mm) Capacitive DVI-D, VGA Monitor
FPM-7151W-P3AE

FPM-7151W-P3AE

DigiKey Part Number
2084-FPM-7151W-P3AE-ND
Manufacturer
Manufacturer Product Number
FPM-7151W-P3AE
Description
MONITOR 15.60" CAP 1366 X 768
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15.60" (396.24mm) Capacitive DVI-D, VGA Monitor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Touchscreen
Capacitive
Interface
DVI-D, VGA
Dot Pixels
1366 x 768
Diagonal Screen Size
15.60" (396.24mm)
Backlight
LED
Graphics Color
-
Display Mode
-
Display Type
TFT LCD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.285,03000 €1.285,03 €
Manufacturers Standard Package
Unit Price without VAT:1.285,03000 €
Unit Price with VAT:1.529,18570 €