
FPM-715-R9AE | |
|---|---|
DigiKey Part Number | 2084-FPM-715-R9AE-ND |
Manufacturer | |
Manufacturer Product Number | FPM-715-R9AE |
Description | MONITOR 15.00" RESISTIVE |
Customer Reference | |
Detailed Description | 15.00" (381.00mm) Resistive DP, HDMI, RS-232, USB, VGA Monitor |
Datasheet | Datasheet |
EDA/CAD Models | FPM-715-R9AE Models |
Category | Touchscreen Resistive |
Manufacturer Advantech Corporation | Interface DP, HDMI, RS-232, USB, VGA |
Series | Dot Pixels 1920 x 1080 |
Packaging Box | Diagonal Screen Size 15.00" (381.00mm) |
Part Status Active | Display Type TFT LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 804,44000 € | 804,44 € |
| Unit Price without VAT: | 804,44000 € |
|---|---|
| Unit Price with VAT: | 957,28360 € |






