



FPM-710SW-P7AE | |
|---|---|
DigiKey Part Number | 2084-FPM-710SW-P7AE-ND |
Manufacturer | |
Manufacturer Product Number | FPM-710SW-P7AE |
Description | 10.1" WUXGA IND. MONITOR, W/ PCA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color HDMI, USB 10.1" (256.54mm) 1920 x 1200 (WUXGA) |
Datasheet | Datasheet |
EDA/CAD Models | FPM-710SW-P7AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 10.1" (256.54mm) | |
Viewing Area | - | |
Backlight | LED | |
Dot Pixels | 1920 x 1200 (WUXGA) | |
Interface | HDMI, USB | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 705,69000 € | 705,69 € |
| Unit Price without VAT: | 705,69000 € |
|---|---|
| Unit Price with VAT: | 839,77110 € |

