


FPM-5191G-R3BE | |
|---|---|
DigiKey Part Number | 2084-FPM-5191G-R3BE-ND |
Manufacturer | |
Manufacturer Product Number | FPM-5191G-R3BE |
Description | MONITOR 19.00" RESISTIVE |
Customer Reference | |
Detailed Description | 19.00" (482.60mm) Resistive DVI-D, HDMI, RS-232, USB, VGA Monitor |
Datasheet | Datasheet |
EDA/CAD Models | FPM-5191G-R3BE Models |
Category | Interface DVI-D, HDMI, RS-232, USB, VGA |
Manufacturer Advantech Corporation | Dot Pixels 1280 x 1024 |
Series | Diagonal Screen Size 19.00" (482.60mm) |
Packaging Bulk | Backlight LED |
Part Status Obsolete | Display Type TFT LCD |
Touchscreen Resistive |

