Direct

FPM-2150G-R3BE | |
|---|---|
DigiKey Part Number | FPM-2150G-R3BE-ND |
Manufacturer | |
Manufacturer Product Number | FPM-2150G-R3BE |
Description | GRAPHIC DISPLAY TFT RGB 15" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color RS-232, USB, VGA 15" (381.00mm) 1024 x 768 (XGA) |
Datasheet | Datasheet |
Category | Touchscreen Resistive |
Manufacturer Advantech Corporation | Diagonal Screen Size 15" (381.00mm) |
Series | Backlight LED - White |
Packaging Box | Dot Pixels 1024 x 768 (XGA) |
Part Status Obsolete | Interface RS-232, USB, VGA |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FPM-215-R8AE | Advantech Corporation | 1 | 2084-FPM-215-R8AE-ND | 763,32000 € | Direct |




