
FCOPPER-SFP-100 | |
|---|---|
DigiKey Part Number | FCOPPER-SFP-100BB-ND |
Manufacturer | |
Manufacturer Product Number | FCOPPER-SFP-100 |
Description | NETWORK SFP TRANSCEIVER 1 PORT |
Customer Reference | |
Detailed Description | Network SFP Transceiver 1 Ports |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | SFP Transceiver | |
Configuration | Fixed + SFP | |
Number of Ports | 1 | |
Copper Ports | 1 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | SFP | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45, SFP | |
Voltage - Input | - | |
Ingress Protection | - | |
Mounting Type | DIN Rail | |
Operating Temperature | - | |
Base Product Number |


