
EWM-W192K2 | |
|---|---|
DigiKey Part Number | 2084-EWM-W192K2-ND |
Manufacturer | |
Manufacturer Product Number | EWM-W192K2 |
Description | INTEL WIRELESS KIT AC9260,2230,2 |
Customer Reference | |
Detailed Description | PCIe WiFi 802.11 ac + BT 5.0 1.181" x 0.866" (30.00mm x 22.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | WiFi 802.11 ac + BT 5.0 | |
Cooling Type | - | |
Size / Dimension | 1.181" x 0.866" (30.00mm x 22.00mm) | |
Form Factor | M.2 2230, E-Key Card | |
Expansion Site/Bus | PCIe | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | 0°C ~ 70°C | |
Video Core | - |

