
EWM-W151H01E | |
|---|---|
DigiKey Part Number | EWM-W151H01E-ND |
Manufacturer | |
Manufacturer Product Number | EWM-W151H01E |
Description | ADVANTECH 802.11BGN RTL8188EE 1T |
Customer Reference | |
Detailed Description | WiFi 802.11 b/g/n 1.049" x 1.175" (26.65mm x 29.85mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Function | WiFi 802.11 b/g/n | |
Cooling Type | - | |
Size / Dimension | 1.049" x 1.175" (26.65mm x 29.85mm) | |
Form Factor | Mini PCIe module (half size) | |
Expansion Site/Bus | - | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Operating Temperature | 0°C ~ 80°C | |
Video Core | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 € | 7,07 € |
| Unit Price without VAT: | 7,07000 € |
|---|---|
| Unit Price with VAT: | 8,41330 € |

