EDGE Gateway RJ-45, RS-485, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EDGE Gateway RJ-45, RS-485, USB
Advantech ADAM-6700 Series | Datasheet Preview

ESRP-PCS-ADAM6760D

DigiKey Part Number
2084-ESRP-PCS-ADAM6760D-ND
Manufacturer
Manufacturer Product Number
ESRP-PCS-ADAM6760D
Description
8SSR RELAY/8 DI INTELLIGENT I/O
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
EDGE Gateway RJ-45, RS-485, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Active
Function
Gateway
Modulation or Protocol
EDGE
Frequency
3kHz, 1GHz
Applications
General Purpose
Interface
RJ-45, RS-485, USB
Sensitivity
-
Power - Output
40mW
Data Rate (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1385,38000 €385,38 €
Manufacturers Standard Package
Unit Price without VAT:385,38000 €
Unit Price with VAT:458,60220 €