
ESRP-CMS-TPCB300 | |
|---|---|
DigiKey Part Number | 2084-ESRP-CMS-TPCB300-ND |
Manufacturer | |
Manufacturer Product Number | ESRP-CMS-TPCB300 |
Description | ACP READY THINCLIENT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 23.8" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 23.8" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Voltage - Supply | - | |
Features | Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.115,14000 € | 1.115,14 € |
| Unit Price without VAT: | 1.115,14000 € |
|---|---|
| Unit Price with VAT: | 1.327,01660 € |

