
ESRP-CMS-TPC1551 | |
|---|---|
DigiKey Part Number | 2084-ESRP-CMS-TPC1551-ND |
Manufacturer | |
Manufacturer Product Number | ESRP-CMS-TPC1551 |
Description | ACP READY THINCLIENT |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 15.0" Color |
Category | Display Type Color |
Manufacturer Advantech Corporation | Case Color Black |
Series | Operating Temperature -20°C ~ 60°C |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Obsolete | Voltage - Supply 24VDC |
Type Touchscreen | Features Memory Card Interface |
Size - Display 15.0" | For Use With/Related Products Multiple Manufacturer, Multiple Product |

