
EPC-U3233-WF074SS | |
|---|---|
DigiKey Part Number | 2084-EPC-U3233-WF074SS-ND |
Manufacturer | |
Manufacturer Product Number | EPC-U3233-WF074SS |
Description | EPC-U3233 I7, 16GB, 512G S, 512G |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Core™ i5-8365UE 4.1GHz SSD, 128GB DDR4 SODIMM (8GB Installed) |
Category | Memory DDR4 SODIMM (8GB Installed) |
Manufacturer Advantech Corporation | Display Type No Display |
Series | Expansion Type M.2, PCIe |
Packaging Bulk | Voltage - Supply 12 ~ 24VDC |
Part Status Active | Mounting Type DIN Rail, VESA Mount, Wall Mount |
Type Box PC | Operating Temperature 0°C ~ 50°C |
Core Processor Intel® Core™ i5-8365UE 4.1GHz | Operating System Linux |
Storage SSD, 128GB | Approval Agency BSMI, CB, CCC, CE, FCC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.911,27000 € | 4.911,27 € |
| Unit Price without VAT: | 4.911,27000 € |
|---|---|
| Unit Price with VAT: | 5.844,41130 € |

