Box PC NVIDIA Denver, 2 Core eMMC, 32GB LPDDR4 (8GB Installed)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC-R7000IQ-SUA1E

DigiKey Part Number
2084-EPC-R7000IQ-SUA1E-ND
Manufacturer
Manufacturer Product Number
EPC-R7000IQ-SUA1E
Description
NVIDIA JETSON TX2 EDGE AI INFERE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Box PC NVIDIA Denver, 2 Core eMMC, 32GB LPDDR4 (8GB Installed)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Box PC
Core Processor
NVIDIA Denver, 2 Core
Storage
eMMC, 32GB
Memory
LPDDR4 (8GB Installed)
Display Type
No Display
Expansion Type
-
Features
-
Voltage - Supply
19VDC
Mounting Type
Chassis Mount
Operating Temperature
-20°C ~ 60°C
Ingress Protection
-
Operating System
Linux
Approval Agency
CCC, CE, FCC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.647,32000 €1.647,32 €
Manufacturers Standard Package
Unit Price without VAT:1.647,32000 €
Unit Price with VAT:1.960,31080 €