
EPC-R6410CD-PAA1E | |
|---|---|
DigiKey Part Number | 2084-EPC-R6410CD-PAA1E-ND |
Manufacturer | |
Manufacturer Product Number | EPC-R6410CD-PAA1E |
Description | NXP I.MX6 CORTEX-A9 RISC MINI-IT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Box PC NXP® ARM® Cortex™-A9 i.MX6 1.0GHz, 2 Core eMMC, 8GB DDR3 (1GB Installed) |
Category | Display Type No Display |
Manufacturer Advantech Corporation | Expansion Type M.2, mini PCIe |
Series | Features Micro SD Card Slot |
Packaging Bulk | Voltage - Supply 12VDC |
Part Status Active | Mounting Type Wall Mount |
Type Box PC | Operating Temperature 0°C ~ 55°C |
Core Processor NXP® ARM® Cortex™-A9 i.MX6 1.0GHz, 2 Core | Operating System Android, Linux |
Storage eMMC, 8GB | Approval Agency CCC, CE, FCC |
Memory DDR3 (1GB Installed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,28000 € | 423,28 € |
| Unit Price without VAT: | 423,28000 € |
|---|---|
| Unit Price with VAT: | 503,70320 € |

