
EPC-R4760CQ-WNA1E | |
|---|---|
DigiKey Part Number | EPC-R4760CQ-WNA1E-ND |
Manufacturer | |
Manufacturer Product Number | EPC-R4760CQ-WNA1E |
Description | SBC 1.2GHZ 4 CORE 8GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.2GHz 4 Core 8GB/0GB RAM ARM Cortex-A53 APQ8016 |
Datasheet | Datasheet |
Category | Expansion Site/Bus M.2, mPCIe, SD, SIM |
Manufacturer Advantech Corporation | RAM Capacity/Installed 8GB/0GB |
Series | Video Outputs HDMI |
Packaging Bulk | Ethernet 10/100/1000 Mbps |
Part Status Obsolete | USB USB 2.0 (4) |
Core Processor ARM Cortex-A53 APQ8016 | RS-232 (422, 485) 1 |
Speed 1.2GHz | Digital I/O Lines 8 |
Number of Cores 4 | Watchdog Timer Yes |
Power (Watts) 6.2W | Operating Temperature 0°C ~ 40°C |
Size / Dimension 7.400" x 5.910" (187.96mm x 150.11mm) | Base Product Number |
Form Factor ARM-Based Box Computer |

