
EPC-R4760CQ-QNA1E | |
|---|---|
DigiKey Part Number | EPC-R4760CQ-QNA1E-ND |
Manufacturer | |
Manufacturer Product Number | EPC-R4760CQ-QNA1E |
Description | SBC 1.2GHZ 4 CORE 1GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.2GHz 4 Core 1GB/0GB RAM ARM Cortex-A53 APQ8016 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | ARM Cortex-A53 APQ8016 | |
Speed | 1.2GHz | |
Number of Cores | 4 | |
Power (Watts) | 6.2W | |
Cooling Type | - | |
Size / Dimension | 7.400" x 5.910" (187.96mm x 150.11mm) | |
Form Factor | ARM-Based Box Computer | |
Expansion Site/Bus | M.2, mPCIe, SD, SIM | |
RAM Capacity/Installed | 1GB/0GB | |
Storage Interface | - | |
Video Outputs | HDMI | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (4) | |
RS-232 (422, 485) | 1 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 40°C | |
Base Product Number |

