
EPC-R4680CQ-XAA1E | |
|---|---|
DigiKey Part Number | 2084-EPC-R4680CQ-XAA1E-ND |
Manufacturer | |
Manufacturer Product Number | EPC-R4680CQ-XAA1E |
Description | ROCKCHIP RK3288 BOX COMPUTER |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Box PC ARM® Cortex™-A17 1.6GHz, 4 Core eMMC, 8GB DDR3L (2GB Installed) |
Category | Memory DDR3L (2GB Installed) |
Manufacturer Advantech Corporation | Display Type No Display |
Series | Expansion Type M.2, mini PCIe |
Packaging Bulk | Voltage - Supply 12VDC |
Part Status Active | Mounting Type Chassis Mount |
Type Box PC | Operating Temperature 0°C ~ 55°C |
Core Processor ARM® Cortex™-A17 1.6GHz, 4 Core | Operating System Android, Linux |
Storage eMMC, 8GB | Approval Agency CCC, CE, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,77000 € | 439,77 € |
| Unit Price without VAT: | 439,77000 € |
|---|---|
| Unit Price with VAT: | 523,32630 € |

