
EPC-R3720IQ-ALA160 | |
|---|---|
DigiKey Part Number | 2084-EPC-R3720IQ-ALA160-ND |
Manufacturer | |
Manufacturer Product Number | EPC-R3720IQ-ALA160 |
Description | I.MX 8M PLUS BOX COMPUTER WITH U |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Box PC ARM® Cortex®-A53 1.6GHz, 4 Core eMMC, 16GB LPDDR4 (6GB Installed) |
Category | Display Type No Display |
Manufacturer Advantech Corporation | Expansion Type M.2, mini PCIe |
Series | Features Micro SD Card Slot |
Packaging Bulk | Voltage - Supply 12VDC |
Part Status Active | Mounting Type DIN Rail or Wall Mount |
Type Box PC | Operating Temperature -40°C ~ 70°C |
Core Processor ARM® Cortex®-A53 1.6GHz, 4 Core | Operating System Android, Linux |
Storage eMMC, 16GB | Approval Agency BSMI, CCC, CE, FCC |
Memory LPDDR4 (6GB Installed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,22000 € | 544,22 € |
| Unit Price without VAT: | 544,22000 € |
|---|---|
| Unit Price with VAT: | 647,62180 € |

