
EPC-R3430ID-PLA120 | |
|---|---|
DigiKey Part Number | 2084-EPC-R3430ID-PLA120-ND |
Manufacturer | |
Manufacturer Product Number | EPC-R3430ID-PLA120 |
Description | NXP I.MX6 DUAL 1GB DRAM, 2X2 WIR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Box PC ARM® Cortex®-A9 1GHz, 2 Core eMMC, 4GB DDR3 (1GB Installed) |
Datasheet | Datasheet |
Category | Memory DDR3 (1GB Installed) |
Manufacturer Advantech Corporation | Display Type No Display |
Series | Expansion Type M.2, mini PCIe |
Packaging Bulk | Voltage - Supply 12VDC |
Part Status Active | Mounting Type Chassis Mount |
Type Box PC | Operating Temperature -20°C ~ 60°C |
Core Processor ARM® Cortex®-A9 1GHz, 2 Core | Operating System Android, Linux |
Storage eMMC, 4GB | Approval Agency CCC, CE, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,83000 € | 318,83 € |
| Unit Price without VAT: | 318,83000 € |
|---|---|
| Unit Price with VAT: | 379,40770 € |

