Image for EMIO-200SA-MP01E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMIO-200SA-MP01E

DigiKey Part Number
EMIO-200SA-MP01E-ND
Manufacturer
Manufacturer Product Number
EMIO-200SA-MP01E
Description
2 CH SATA III MINI-PCIE MODULE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
PCI Express SATA 1.991" x 1.181" (50.59mm x 30.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Function
SATA
Cooling Type
-
Size / Dimension
1.991" x 1.181" (50.59mm x 30.00mm)
Form Factor
Mini PCIe module (full size)
Expansion Site/Bus
PCI Express
Video Outputs
-
Ethernet
-
USB
-
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
-
Operating Temperature
0°C ~ 70°C
Video Core
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,50000 €29,50 €
Manufacturers Standard Package
Unit Price without VAT:29,50000 €
Unit Price with VAT:35,10500 €