
EMIO-100E-MP01E | |
|---|---|
DigiKey Part Number | EMIO-100E-MP01E-ND |
Manufacturer | |
Manufacturer Product Number | EMIO-100E-MP01E |
Description | 1 CH GIGABIT LAN MINI-PCIE MODUL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | PCIe PCIe to GigaLAN Ethernet 1.991" x 1.181" (50.59mm x 30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | PCIe to GigaLAN Ethernet | |
Cooling Type | - | |
Size / Dimension | 1.991" x 1.181" (50.59mm x 30.00mm) | |
Form Factor | Mini PCIe module (full size) | |
Expansion Site/Bus | PCIe | |
Video Outputs | - | |
Ethernet | 10/100/1000Mbps | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Operating Temperature | -40°C ~ 85°C | |
Video Core | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,77000 € | 40,77 € |
| Unit Price without VAT: | 40,77000 € |
|---|---|
| Unit Price with VAT: | 48,51630 € |

