EKI-7720G-4FI-AU is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 0
Unit Price: 1.547,76000 €
Datasheet
EKI-7720G-4FI-AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EKI-7720G-4FI-AE
EKI-7720G-4FI-AE

EKI-7720G-4FI-AU

DigiKey Part Number
2084-EKI-7720G-4FI-AU-ND
Manufacturer
Manufacturer Product Number
EKI-7720G-4FI-AU
Description
16G+4SFP PORT MANAGED ETHERNET S
Customer Reference
Detailed Description
Network Switch - Managed 20 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Type
Switch - Managed
Configuration
Fixed + SFP
Number of Ports
20
Copper Ports
16
Copper Type
10/100/1000
Fiber Ports
4
Fiber Type
SFP
SFP/XFP Ports
4
SFP/XFP Type
SFP
Connector Type
RJ45, SFP
Voltage - Input
12V ~ 48V
Ingress Protection
IP30
Mounting Type
DIN Rail, Wall Mount
Operating Temperature
-40°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes