
EKI-6333AC-2GD-A | |
|---|---|
DigiKey Part Number | 2084-EKI-6333AC-2GD-A-ND |
Manufacturer | |
Manufacturer Product Number | EKI-6333AC-2GD-A |
Description | IEEE 802.11 A/B/G/N/AC WI-FI AP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Access Point 2.4GHz, 5GHz 802.11 a/b/g/n/ac RJ-45 Ethernet 54Mbps |
Datasheet | Datasheet |
EDA/CAD Models | EKI-6333AC-2GD-A Models |
Category | Applications WLAN |
Manufacturer Advantech Corporation | Interface RJ-45 Ethernet |
Packaging Bulk | Sensitivity -91.5dBm |
Part Status Active | Power - Output 25.8dBm |
Function Access Point | Data Rate (Max) 54Mbps |
Modulation or Protocol 802.11 a/b/g/n/ac | Features IP30, LED Indicator |
Frequency 2.4GHz, 5GHz | Voltage - Supply 12V ~ 48V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,16000 € | 440,16 € |
| Unit Price without VAT: | 440,16000 € |
|---|---|
| Unit Price with VAT: | 523,79040 € |

