EKI-5526I-AE is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 4
Unit Price: 515,63000 €
Datasheet
EKI-5526 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EKI-5526 Series

EKI-5526I-AE

DigiKey Part Number
EKI-5526I-AE-ND
Manufacturer
Manufacturer Product Number
EKI-5526I-AE
Description
NETWORK SWITCH-ADVANCED 16 PORT
Customer Reference
Detailed Description
Network Switch - Advanced 16 Ports IP30
Datasheet
 Datasheet
EDA/CAD Models
EKI-5526I-AE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Box
Part Status
Last Time Buy
Type
Switch - Advanced
Configuration
Fixed
Number of Ports
16
Copper Ports
16
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
12 ~ 48VDC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.12.2025
All prices are in EUR
Box
QuantityUnit PriceExt Price
1655,55000 €655,55 €
Manufacturers Standard Package
Unit Price without VAT:655,55000 €
Unit Price with VAT:780,10450 €