

EKI-5525MI-ST-AE | |
|---|---|
DigiKey Part Number | EKI-5525MI-ST-AE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-5525MI-ST-AE |
Description | NETWORK SWITCH-MANAGED 5 PORT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 5 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | EKI-5525MI-ST-AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed | |
Number of Ports | 5 | |
Copper Ports | 4 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | 100BASE-FX (Multimode) | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45, ST | |
Voltage - Input | 12 ~ 48VDC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,98000 € | 297,98 € |
| Unit Price without VAT: | 297,98000 € |
|---|---|
| Unit Price with VAT: | 354,59620 € |

