

EKI-2741LX-BE | |
|---|---|
DigiKey Part Number | EKI-2741LX-BE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-2741LX-BE |
Description | MEDIA CONVERTER GBE-SGL FIBER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Unmanaged 1 Copper Ports 10/100/1000 SFP/XFP Ports Gigabit (Singlemode) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | Gigabit (Singlemode) | |
SFP/XFP Ports | - | |
Features | LFPT | |
Distance | 10km | |
MTU | - | |
Voltage - Input | 12 ~ 48VDC | |
Connector Type | RJ45, SC | |
Mounting Type | DIN Rail | |
Ingress Protection | IP30 | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 598,54000 € | 598,54 € |
| Unit Price without VAT: | 598,54000 € |
|---|---|
| Unit Price with VAT: | 712,26260 € |

