


EKI-2720G-4FI-AE | |
|---|---|
DigiKey Part Number | 2084-EKI-2720G-4FI-AE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-2720G-4FI-AE |
Description | 16G+4SFP PORT UNMANAGED ETHERNET |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 20 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed + SFP | |
Number of Ports | 20 | |
Copper Ports | 16 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 4 | |
Fiber Type | SFP | |
SFP/XFP Ports | 4 | |
SFP/XFP Type | SFP | |
Connector Type | RJ45, SFP | |
Voltage - Input | 12V ~ 48V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 806,70000 € | 806,70 € |
| Unit Price without VAT: | 806,70000 € |
|---|---|
| Unit Price with VAT: | 959,97300 € |


