


EKI-2706G-1GFPI-BU | |
|---|---|
DigiKey Part Number | 2084-EKI-2706G-1GFPI-BU-ND |
Manufacturer | |
Manufacturer Product Number | EKI-2706G-1GFPI-BU |
Description | 5GE+1G SFP UNMANAGED IND. POE SW |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 6 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed + SFP | |
Number of Ports | 6 | |
Copper Ports | 5 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | SFP | |
SFP/XFP Ports | 1 | |
SFP/XFP Type | SFP | |
PoE Ports | 4 | |
Connector Type | RJ45, SFP | |
Voltage - Input | 24V ~ 48V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail, Wall Mount | |
Operating Temperature | -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,58000 € | 208,58 € |
| Unit Price without VAT: | 208,58000 € |
|---|---|
| Unit Price with VAT: | 248,21020 € |



