


EKI-2541SI-BE | |
|---|---|
DigiKey Part Number | 2084-EKI-2541SI-BE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-2541SI-BE |
Description | MEDIA CONV 10/100T/X-FIBER OPTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100 SFP/XFP Ports Singlemode |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | Singlemode | |
SFP/XFP Ports | - | |
Features | LFPT | |
Distance | 30km | |
MTU | - | |
Voltage - Input | 12 ~ 48VDC | |
Connector Type | RJ45, SC | |
Mounting Type | DIN Rail | |
Ingress Protection | IP30 | |
Operating Temperature | -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,98000 € | 354,98 € |
| Unit Price without VAT: | 354,98000 € |
|---|---|
| Unit Price with VAT: | 422,42620 € |

